text.skipToContent text.skipToNavigation

Manufacturer Part #

WSC2515R5000FEB

WSC Series 2515 1 W 0.5 Ohm ±1% ±90 ppm/°C Precision Power Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.5Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±90ppm/°C
Case Size: 2515 (6438 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Total
$845.00
USD
Quantity
Web Price
1,000
$0.845
2,000
$0.69
3,000
$0.68
4,000+
$0.675
Product Variant Information section