text.skipToContent text.skipToNavigation

Manufacturer Part #

WSC45271R500JEA

WSC Series 4527 2 W 1.5 Ohm ±5% ±50 ppm/°C Precision Power Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1.5Ω
Rated Power: 2W
Tolerance (%): ±5%
Temp Coefficient: ±50ppm/°C
Case Size: 4527 (11570 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,200
Multiple Of:
1,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$756.00
USD
Quantity
Web Price
1,200
$0.63
2,400
$0.515
3,600
$0.51
4,800+
$0.505
Product Variant Information section