text.skipToContent text.skipToNavigation

Manufacturer Part #

WSC4527511R0FEK

WSC Series 4527 511 Ohm 2 W ±1 % ±20 ppm/°C Surface Mount Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 511Ω
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Technology: Wirewound
Working Voltage-Nom: 31.969V
Operating Temp Range: -65°C to +275°C
Case Size: 4527 (11570 Metric)
Height - Max: 4.49mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Total
$107.00
USD
Quantity
Web Price
100+
$1.07
Product Variant Information section