text.skipToContent text.skipToNavigation

Manufacturer Part #

WSC69271R000JEA

WSC Series 6927 3 W 1 Ohm ±5% ±50 ppm/°C Precision Power Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance:
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient: ±50ppm/°C
Case Size: 6927 (17570 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
725
Multiple Of:
725
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Total
$1,305.00
USD
Quantity
Web Price
725
$1.80
1,450+
$1.44
Product Variant Information section