text.skipToContent text.skipToNavigation

Manufacturer Part #

WSC6927R5000FEA

WSC6927 .5 1% EA E3

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.5Ω
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: ±90ppm/°C
Technology: Wirewound
Working Voltage-Nom: 1.22V
Operating Temp Range: -65°C to +275°C
Case Size: 6927 (17570 Metric)
Height - Max: 7.49mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
725
Multiple Of:
725
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$920.75
USD
Quantity
Web Price
725+
$1.27
Product Variant Information section