text.skipToContent text.skipToNavigation

Manufacturer Part #

WSF201210R00FKEA

WSF Series 2012 10 Ohm 0.5 W ±1 % ±100 ppm/°C Surface Mount Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 10Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Metal Film
Working Voltage-Nom: 2.24V
Operating Temp Range: -65°C to +175°C
Case Size: 2012 (5032 Metric)
Height - Max: 2.821mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
47 Weeks
Total
$800.00
USD
Quantity
Web Price
2,000+
$0.40
Product Variant Information section