text.skipToContent text.skipToNavigation

Manufacturer Part #

WSF452760K40FKEA

WSF Series 4527 2 W 60.4 kOhm ±1% ±100 ppm/°C SMT Power Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 60.4kΩ
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 4527 (11570 Metric)
Pricing Section
Stock:
0
Minimum Order:
3,600
Multiple Of:
1,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$2,754.00
USD
Quantity
Web Price
1,200
$0.955
2,400+
$0.765
Product Variant Information section