text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL0603R0200FEA

WSL Series 0603 0.1 W 0.02 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor

Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 20mΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Operating Temp Range: -65°C to +170°C
Case Size: 0603 (1608 Metric)
Dimension: L  1.52mm x W  0.76mm
Height - Max: 0.46mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Total
$0.86
USD
Quantity
Web Price
1
$0.86
50
$0.54
100
$0.50
500
$0.415
1,500+
$0.365