text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL0603R0330FEA

WSL Series 0603 0.1 W 0.033 Ohm ±1 % ±75 ppm/°C SMT Power Metal Strip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.033Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Total
$1,175.00
USD
Quantity
Web Price
5,000+
$0.235
Product Variant Information section