text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL0603R0500FEA

WSL-0603 .05 1% EA E3

Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.05Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.86
USD
Quantity
Web Price
1
$0.86
50
$0.505
100
$0.46
500
$0.37
1,500+
$0.32