text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL0603R0500FEA18

WSL Series 0603 0.2 W 0.05 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2025
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.05Ω
Rated Power: 0.2W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
20,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,425.00
USD
Quantity
Web Price
5,000+
$0.285
Product Variant Information section