text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL0603R1000FEA

WSL-0603 .1 1% EA E3

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.1Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$875.00
USD
Quantity
Web Price
5,000+
$0.175