text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL0805R0100FEB

WSL Series 0805 0.125 W 0.01 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.01Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
49 Weeks
Total
$525.00
USD
Quantity
Web Price
1,000
$0.525
2,000
$0.43
3,000
$0.425
4,000+
$0.42
Product Variant Information section