text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL0805R0200FEA

WSL-0805 .02 1% EA E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2019
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.02Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
35,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$5,200.00
USD
Quantity
Web Price
5,000+
$1.04