
Manufacturer Part #
WSL0805R0200FEA
WSL-0805 .02 1% EA E3
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Resistance: | 0.02Ω |
Rated Power: | 0.125W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±75ppm/°C |
Case Size: | 0805 (2012 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$1.65
50
$1.41
100
$1.38
500
$1.29
1,500+
$1.24
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Mounting Method:
Surface Mount