text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.025Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Case Size: 0805 (2012 Metric)
Pricing Section
Stock:
40,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Total
$0.86
USD
Quantity
Web Price
1
$0.86
50
$0.495
100
$0.45
500
$0.355
1,500+
$0.305