text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL0805R0250FEA18

WSL Series 0805 0.125 W 0.025 Ω ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2017
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.025Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Working Voltage-Nom: 0.055V
Operating Temp Range: -65°C to +170°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.46mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
15,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
49 Weeks
Total
$1,425.00
USD
Quantity
Web Price
5,000+
$0.285
Product Variant Information section