text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL1206R0180FEA

WSL Series 1206 0.018 Ohm ±1% 0.25 W SMT Power Metal Strip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1846
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.018Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Operating Temp Range: -65°C to +170°C
Dimension: 3.2 x 1.6 x 0.89 mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$1,400.00
USD
Quantity
Web Price
4,000
$0.35
8,000+
$0.28
Product Variant Information section