text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL1206R0300FEA

WSL Series 1206 0.25 W 0.03 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2033
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.03Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
47 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.05
USD
Quantity
Web Price
1
$1.05
50
$0.90
100
$0.875
500
$0.82
1,500+
$0.79