text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL1206R0300FEB

WSL Series 1206 0.25 W 0.03 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.03Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Case Size: 1206 (3216 Metric)
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$500.00
USD
Quantity
Web Price
1,000
$0.50
2,000
$0.41
3,000
$0.405
4,000+
$0.40
Product Variant Information section