text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL1206R0680FEA

WSL Series 1206 0.25 W 0.068 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2033
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.068Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
4,000
Minimum Order:
4,000
Multiple Of:
4,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$1,200.00
USD
Quantity
Web Price
4,000+
$0.30
Product Variant Information section