text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL20108L000FEA18

WSL-2010-18 .008 1% EA E3

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.008Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Case Size: 2010 (5025 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
16,000
Minimum Order:
4,000
Multiple Of:
4,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$2,460.00
USD
Quantity
Web Price
4,000+
$0.615