text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL2010R0150JEA

WSL Series 2010 0.015 Ohm ±5% 1 W ±75 ppm/°C SMT Power Metal Strip® Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.015Ω
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient: ±75ppm/°C
Working Voltage-Nom: 0.086V
Operating Temp Range: -65°C to +170°C
Case Size: 2010 (5025 Metric)
Height - Max: 0.88mm
No. of Terminations: 2
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$1,280.00
USD
Quantity
Web Price
4,000
$0.32
8,000+
$0.305
Product Variant Information section