text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL2010R0180FEB

WSL Series 2010 0.5 W 0.018 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.018Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Case Size: 2010 (5025 Metric)
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$550.00
USD
Quantity
Web Price
1,000
$0.55
2,000
$0.45
3,000
$0.445
4,000+
$0.44
Product Variant Information section