text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 4,000
Multiple Of: 4,000
Quantity Web Price
4,000 $0.42
8,000+ $0.335
Total:

$1,680.00

USD
Attributes
Attributes Table
Resistance 0.04Ω
Rated Power 0.5W
Tolerance (%) ±1%
Technology Metal Film
Working Voltage-Nom 0.14V
Operating Temp Range -65°C to +170°C
Case Size 2010 (5025 Metric)
Height - Max 0.889mm
No. of Terminations 2