
Manufacturer Part #
WSL2010R1500FEA18
WSL Series 2010 1 W 0.15 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor
Product Specification Section
Vishay WSL2010R1500FEA18 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay WSL2010R1500FEA18 - Technical Attributes
Attributes Table
Resistance: | 0.15Ω |
Rated Power: | 1W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±75ppm/°C |
Case Size: | 2010 (5025 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Web Price
4,000+
$0.395
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount