text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL2010R2500FEA

WSL-2010 .25 1% EA E3

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.25Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Case Size: 2010 (5025 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
8,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$0.90
USD
Quantity
Web Price
1
$0.90
50
$0.52
100
$0.47
500
$0.375
1,500+
$0.32