text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL2010R5000FEA

WSL Series 500 mOhms ±1% 0.5 W 2010 (5025 Metric) Power Metal Strip® Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.5Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Case Size: 2010 (5025 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
3,052
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$0.68
USD
Quantity
Web Price
1
$0.675
50
$0.445
100
$0.415
500
$0.35
1,500+
$0.315