text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL25122L000FEA

WSL Series 2512 1 W 0.002 Ohm ±1% ±275 ppm/°C SMT Power Metal Strip® Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 1905
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.002Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±275ppm/°C
Case Size: 2512 (6432 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,040
USA:
1,040
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$2.28
USD
Quantity
Web Price
1
$2.28
50
$1.91
100
$1.84
250
$1.77
500+
$1.71