text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL25122L000FEA

WSL Series 2512 1 W 0.002 Ohm ±1% ±275 ppm/°C SMT Power Metal Strip® Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1905
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.002Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±275ppm/°C
Case Size: 2512 (6432 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
260,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$2,740.00
USD
Quantity
Web Price
2,000+
$1.37
Product Variant Information section