text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL25125L000FEA18

WSL-HP Series 2512 1 W 0.005 Ohm ±1% ±110 ppm/°C SMT Power Metal Strip® Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.005Ω
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±110ppm/°C
Case Size: 2512 (6432 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
17,200
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$2.28
USD
Quantity
Web Price
1
$2.28
50
$1.63
100
$1.54
250
$1.42
500+
$1.34