text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL2512R0100FEA18

WSL-HP Series 2512 2 W 0.01 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.01Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Case Size: 2512 (6432 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
6,772
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
6,000
Factory Lead Time:
7 Weeks
Total
$0.66
USD
Quantity
Web Price
1
$0.655
50
$0.39
100
$0.355
250
$0.315
500+
$0.29