text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL2512R0180FEA18

WSL-2512-18 .018 1% EA E3

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.018Ω
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Operating Temp Range: -65°C to +170°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.89mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
2,000
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$820.00
USD
Quantity
Web Price
2,000+
$0.41