text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL2512R4000FEA

WSL-2512 .4 1% EA E3

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.4Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Case Size: 2512 (6432 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
2,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$1.19
USD
Quantity
Web Price
1
$1.19
50
$0.73
100
$0.67
250
$0.595
500+
$0.545