text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL2512R4400FEA

WSL Series 2512 1 W 0.44 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.44Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Case Size: 2512 (6432 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$820.00
USD
Quantity
Web Price
2,000
$0.41
4,000
$0.255
6,000
$0.25
8,000+
$0.245
Product Variant Information section