text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL2816R0250FEH

WSL Series 2816 0.025 Ohm 2 W ±1% SMT Power Metal Strip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 25mΩ
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Operating Temp Range: -65°C to +170°C
Case Size: 2816 (7142 Metric)
Height - Max: 0.89mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Total
$1,090.00
USD
Quantity
Web Price
2,000+
$0.545
Product Variant Information section