text.skipToContent text.skipToNavigation

Manufacturer Part #

WSLF25122L000FEA

WSLF Series 2512 2 mOhm ±1 % 5 W ±70 ppm/°C SMT Power Metal Strip Resistor

Mfr. Name: Vishay
Standard Pkg:
Date Code: 2026
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.002Ω
Rated Power: 5W
Tolerance (%): ±1%
Temp Coefficient: ±70ppm/°C
Operating Temp Range: -65°C to +170°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.35mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$0.77
USD
Quantity
Web Price
1
$0.765
50
$0.50
100
$0.46
500
$0.385
1,500+
$0.345