text.skipToContent text.skipToNavigation

Manufacturer Part #

WSLF2512L3000FEK

WSLF Series 2512 0.0003 Ohm ±1 % 6W ±200 ppm/°C SMT Power Metal Strip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 3.0E-4Ω
Rated Power: 6W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -65°C to +170°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.35mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$50.50
USD
Quantity
Web Price
100
$0.505
400
$0.425
1,000
$0.415
2,500
$0.405
4,000+
$0.40
Product Variant Information section