text.skipToContent text.skipToNavigation

Manufacturer Part #

WSLP0603R0400FEB

WSLP Series 0603 0.04 Ohm ±1% ±150 ppm/°C Power Metal Strip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.04Ω
Rated Power: 0.4W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Total
$540.00
USD
Quantity
Web Price
1,000
$0.54
2,000
$0.44
3,000
$0.435
4,000+
$0.43