text.skipToContent text.skipToNavigation

Manufacturer Part #

WSMS2908L5000JE

WSMS Series 2908 3 W 0.0005 Ohm ±5% ±175 ppm/°C Power Metal Strip® Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 5.0E-4Ω
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient: ±175ppm/°C
Case Size: 1103 (2908 Metric)
Pricing Section
Stock:
0
Minimum Order:
750
Multiple Of:
750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$1,140.00
USD
Quantity
Web Price
750
$1.52
1,500+
$1.22
Product Variant Information section