text.skipToContent text.skipToNavigation

Manufacturer Part #

WSN01/21R000FEK

WSN Series 2012 0.5 W 1 Ohm ±1% ±50ppm/°C Precision SMT Power Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Case Size: 2012 (5032 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Total
$152.00
USD
Quantity
Web Price
100+
$1.52
Product Variant Information section