text.skipToContent text.skipToNavigation

Manufacturer Part #

WSN4527750R0FEA

WSN4527 750 ohms 1% Wirewound Resistors, Precision Power, Surface Mount

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 750Ω
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Case Size: 4527 (11570 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,200
Multiple Of:
1,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Total
$2,748.00
USD
Quantity
Web Price
1,200+
$2.29
Product Variant Information section