text.skipToContent text.skipToNavigation

Manufacturer Part #

WSR21L000FEA

WSR-2 .001 1% EA E2

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.001Ω
Rated Power: 2W
Tolerance (%): ±1%
Case Size: 4527 (11570 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1
Multiple Of:
1500
Total
$2.87
USD
Quantity
Web Price
1
$2.87
50
$2.39
100
$2.32
250
$2.22
500+
$2.15