text.skipToContent text.skipToNavigation

Manufacturer Part #

WSR2R0442FEA

WSR Series 4527 2 W 0.0442 Ohm ±1% ±110 ppm/°C SMT Power Metal Strip® Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.0442Ω
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±110ppm/°C
Case Size: 4527 (11570 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,500
Multiple Of:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$1,065.00
USD
Quantity
Web Price
1,500
$0.71
3,000+
$0.57
Product Variant Information section