text.skipToContent text.skipToNavigation

Manufacturer Part #

WSR2R0500FEA

WSR Series 4527 2 W 0.05 Ohms 1 % 75 PPM Low Value Power Metal Strip Resistor

Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.05Ω
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Case Size: 4527 (11570 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$0.61
USD
Quantity
Web Price
1
$0.605
50
$0.46
100
$0.44
250
$0.415
500+
$0.395