text.skipToContent text.skipToNavigation

Manufacturer Part #

WSR3R0200FEA

WSR Series 4527 3 W 0.02 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2102
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.02Ω
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Case Size: 4527 (11570 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.28
USD
Quantity
Web Price
1
$2.28
50
$1.91
100
$1.84
250
$1.77
500+
$1.71