text.skipToContent text.skipToNavigation

Manufacturer Part #

WSR3R0250FEA

WSR Series 4527 3 W 25 mOhms 1% 75 PPM Power Metal Strip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2102
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.025Ω
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Case Size: 4527 (11570 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$2,055.00
USD
Quantity
Web Price
1,500+
$1.37
Product Variant Information section