text.skipToContent text.skipToNavigation

Manufacturer Part #

WSR3R0700FEA

WSR Series 4527 3.07 Ohm 3 W ±1 % ±75 ppm/°C Surface Mount Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 3.07Ω
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Technology: Metal Film
Working Voltage-Nom: 3.0347V
Operating Temp Range: -65°C to +275°C
Case Size: 4527 (11570 Metric)
Height - Max: 2.537mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,500
Multiple Of:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$1,095.00
USD
Quantity
Web Price
1,500
$0.73
3,000+
$0.585
Product Variant Information section