Manufacturer Part #
Y08501R00000F9W
VCS Series 2516 1 Ohm ±1% 0.5 W ±2 ppm/°C Surface Mount Metal Foil Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | VPG Foil Resistors | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:28 per Tray Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
VPG Foil Resistors Y08501R00000F9W - Technical Attributes
Attributes Table
| Resistance: | 1Ω |
| Rated Power: | 0.5W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±2ppm/°C |
| Technology: | Metal Foil |
| Operating Temp Range: | -55°C to +150°C |
| Dimension: | L 6.35mm x W 1.02mm x H 4.06mm |
| Height - Max: | 4.31mm |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2
$12.57
5
$12.47
20
$12.32
50
$12.22
125+
$12.04
Product Variant Information section
Available Packaging
Package Qty:
28 per Tray
Mounting Method:
Surface Mount