text.skipToContent text.skipToNavigation

Manufacturer Part #

Y1745274R000F9R

SMR1DZ Series 274 Ohm 0.25 W ±1 % ±0.2 ppm/°C Surface Mount Metal Foil Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 274Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±0.2ppm/°C
Technology: Metal Foil
Working Voltage-Nom: 73V
Operating Temp Range: -55°C to +125°C
Dimension: L  5.99mm x W  3.2mm x H  2.79mm
Height - Max: 2.79mm
Dielectric Withstanding Voltage: 200V
No. of Terminations: 2
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$23,560.00
USD
Quantity
Web Price
1,000+
$23.56
Product Variant Information section